GRF2014-EVB

Guerrilla RF
459-GRF2014-EVB
GRF2014-EVB

Mfr.:

Description:
RF Development Tools Evaluation board for GRF2014

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
RF Amplifier
GRF2014
50 MHz to 3.8 GHz
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: GRF2014
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

GRF Gain Block Amp Evaluation Boards

Guerrilla RF GRF Gain Block Amp Evaluation Boards facilitate the evaluation of the GRF Gain Block Amplifiers. The GRF Gain Block Amplifiers are broadband, low noise linear gain blocks designed for small cell, wireless infrastructure, and other high-performance RF applications.

FEATURED PRODUCTS
GUERRILLA RF