GRF2013W

Guerrilla RF
459-GRF2013W
GRF2013W

Mfr.:

Description:
RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.341

Stock:
1.341 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,30 € 3,30 €
2,24 € 22,40 €
2,07 € 51,75 €
1,80 € 180,00 €
1,69 € 422,50 €
1,48 € 740,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 2500)
1,11 € 2.775,00 €
1,08 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
50 MHz to 8 GHz
2.7 V to 8 V
100 mA
18.5 dB
1.3 dB
Gain Block Amplifiers
SMD/SMT
DFN-6
GaAs
22.5 dBm
38.5 dBm
- 40 C
+ 105 C
AEC-Q100
GRF2013
Reel
Cut Tape
Brand: Guerrilla RF
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.9 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

GRF2013 RF Broadband Linear Gain Amplifiers

Guerrilla RF GRF2013 RF Broadband Linear Gain Amplifiers are broadband gain blocks with low noise figures and high linearity. These RF amplifiers are designed for small cell and wireless infrastructures to provide outstanding broadband noise figures, linearity, and return-losses over 0.7GHz to 3.8GHz frequency range. The GRF2013 amplifiers are internally matched to 50Ω at the input and output ports, with only external DC blocks and a bias choke on the output. These broadband gain blocks are operated over a supply voltage of 2.7V to 5V with a selectable IDDQ range of 30mA to 100mA for optimal efficiency. Applications include broadband driver amplifiers, general-purpose linear amplifiers, and small cellular repeaters.