GRF2013
See Product Specifications
Mfr.:
Description:
RF Amplifier .05-8GHz NF 1.3dB Gain 18.5dB
In Stock: 91.112
-
Stock:
-
91.112 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,04 € | 2,04 € | |
| 1,51 € | 15,10 € | |
| 1,38 € | 34,50 € | |
| 1,23 € | 123,00 € | |
| 1,16 € | 290,00 € | |
| 1,15 € | 575,00 € | |
| Full Reel (Order in multiples of 2500) | ||
| 0,972 € | 2.430,00 € | |
Datasheet
Application Notes
- Amplifier Design: Improving Gain Flatness Without Sacrificing Return Loss (PDF)
- Capitalizing on the Design Flexibility of Common Footprint DFN-6 Packages (PDF)
- Customizing an Amplifier's Psat Output level (PDF)
- Design Considerations for Ensuring Amplifier Stability (PDF)
- Designing a High Performance, Single-SAW SDARS Solution (PDF)
- Designing an Amplifier Lineup for SDARS Applications (PDF)
- Designing for Low Noise and Excellent Matching in Amplifier Applications (PDF)
- Is Matching the LNA Input for ΓOPT Always Worth the Effort? (PDF)
- Leveragning Differences in Packaging to Customize Amplifier Performance (PDF)
- Proper Procedures for Powering Up and Powering Down an RF Amplifier (PDF)
Technical Resources
- Custom Tune: GRF2012 1000-3200 MHz
- GRF2013 100-3200MHz
- GRF2013 1200-1500 MHz
- GRF2013 1700-2000 MHz S11 S22 optimized
- GRF2013 174-240 MHz
- GRF2013 2000-6000 MHz
- GRF2013 2500-2700 MHz S11 S22 optimized
- GRF2013 3.3V 100-6000 MHz
- GRF2013 3.3V 20mA 100-1000 MHz
- GRF2013 3000-6000 MHz
- GRF2013 30-100 MHz
- GRF2013 3300-3450 MHz 3p3V 40mA
- GRF2013 400-1000 MHz
- GRF2013 400-5000 MHz
- GRF2013 5000-7200 MHz 3.3V
- GRF2013 5855-5925 MHz
- GRF2013 6000-7000 MHz
- GRF2013 70 - 6000 MHz
- GRF2013 700-900 MHz S11 S22 optimized
- GRF2013 7750-8250 MHz
- GRF2013 800-860 MHz
- GRF2013 8300-8500MHz
- GRF2013 8400-9000. MHz
- GRF2013_3600 MHz
- GRF2013_50-100 MHz
- GRF2013_50-2200MHz
Videos
- TARIC:
- 8542330000
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- MXHTS:
- 8542330299
- ECCN:
- EAR99
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- Not available
Bulgaria
