GRF2012W

Guerrilla RF
459-GRF2012W
GRF2012W

Mfr.:

Description:
RF Amplifier Broadband, High Linearity Gain Block, Compensator, 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.328

Stock:
1.328 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,12 € 21,20 €
1,96 € 49,00 €
1,70 € 170,00 €
1,60 € 400,00 €
1,40 € 700,00 €
1,21 € 1.210,00 €
Full Reel (Order in multiples of 2500)
1,03 € 2.575,00 €

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
50 MHz to 6 GHz
2.7 V to 8 V
100 mA
14.6 dB
2.7 dB
Gain Block Amplifiers
SMD/SMT
DFN-6
GaAs
22.7 dBm
40 dBm
- 40 C
+ 105 C
AEC-Q100
GRF2012
Reel
Cut Tape
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

GRF Gain Block Amplifiers

Guerrilla RF GRF Gain Block Amplifiers are broadband, low noise linear gain blocks designed for small cell, wireless infrastructure, and other high-performance RF applications. The GRF2003 offers strong RF performance over 0.5 to 10.0GHz with a single match. With optimized external components, the device can be operated down to 100MHz. The GRF2012 exhibits outstanding broadband NF, linearity over 700 to 3800MHz with a single match. The GRF3042 is designed for applications in the 0.05 to 13.0GHz spectrum, exhibiting a typical low noise figure (NF) of 3.5dB along with high gain. This resistively biased device employs an external resistor in series with VDD to set a nominal IDDQ of 45mA. GRF3042 is internally matched to 50Ω at the input and output ports. The GRF3044 is designed for applications up to 11.0GHz, exhibiting a typical low noise figure (NF) of 1.8dB along with high gain. The device employs an external resistor in series with VDD to set a nominal IDDQ of 100mA. GRF3044 is internally matched to 50Ω at the input and output ports.

GRF2012x Linear Gain Block Amplifiers

Guerrilla RF GRF2012x Linear Gain Block Amplifiers are broadband gain block amplifiers with low noise figures and industry-leading linearity designed for high-performance applications. These devices exhibit outstanding broadband NF, linearity over 700MHz to 3800MHz with a single match. The Guerrilla RF GRF2012x linear gain block amplifiers are internally matched to 50Ω at the input and output ports, needing only external DC blocks and a bias choke on the port. These devices operate at a 2.7V to 8V voltage range with a selectable Iddq range of 15 to 100mA for optimal efficiency and linearity. Typical applications include cellular booster (compensator) and linear driver amplifier.