GRF2010W

Guerrilla RF
459-GRF2010W
GRF2010W

Mfr.:

Description:
RF Amplifier Broadband Linear Gain Block 0.05 - 5.0 GHz; AEC-Q100 Grade 2 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.075

Stock:
2.075 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
1,79 € 17,90 €
1,64 € 41,00 €
1,47 € 147,00 €
1,39 € 347,50 €
Full Reel (Order in multiples of 2500)
1,18 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
50 MHz to 5 GHz
5 V
90 mA
10.2 dB
4 dB
Gain Block Amplifiers
SMD/SMT
DFN-6
GaAs
- 40 C
+ 105 C
GRF2010
Reel
Cut Tape
Brand: Guerrilla RF
Development Kit: GRF2010W-EVB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GRF2010W Broadband Gain Block Amplifier

Guerrilla RF GRF2010W Broadband Gain Block Amplifier offers over 400MHz to 4000MHz linearity with a single match and excellent broadband Noise Figure (NF). This amplifier features excellent gain, 1.9GHz typical RF frequency range, and 1W maximum power dissipation. The GRF2010W amplifier is internally matched to 50Ω at the input and output ports, requiring only external DC blocks and a bias choke on the output. This gain block amplifier can be optimized for applications from 50MHz to 5GHz. The GRF2010W amplifier is used in automotive and cellular industries.