GRF2010

Guerrilla RF
459-GRF2010
GRF2010

Mfr.:

Description:
RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 6.0 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.674

Stock:
2.674 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
1,99 € 19,90 €
1,83 € 45,75 €
1,59 € 159,00 €
1,50 € 375,00 €
1,31 € 655,00 €
1,15 € 1.150,00 €
Full Reel (Order in multiples of 2500)
0,972 € 2.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
50 MHz to 5 GHz
9 V
60 mA
10.1 dB
3 dB
Gain Block Amplifiers
SMD/SMT
DFN-6
GaAs
19 dBm
30.5 dBm
- 40 C
+ 105 C
GRF2010
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99