GLS91CA032G2-I-BN603

Greenliant
804-1CA032G2-I-BN603
GLS91CA032G2-I-BN603

Mfr.:

Description:
Memory Cards 32GB SATA CFast Card (3D MLC 5K) I-TEMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,81 € 114,81 €
101,39 € 1.013,90 €
100,50 € 2.010,00 €
97,95 € 4.897,50 €
95,50 € 9.550,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Greenliant
Product Category: Memory Cards
RoHS:  
CFast Cards
32 GB
SATA
115 MB/s
410 MB/s
SLC
3.3 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.6 mm
EX Series - CFast Card
Brand: Greenliant
Configuration: SLC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 42.8 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Thickness: 3.6 mm
Width: 36.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000