GLS89SQ240G3-I-CD405

Greenliant
804-S89SQ240G3ICD405
GLS89SQ240G3-I-CD405

Mfr.:

Description:
Solid State Drives - SSD 240GB SATA 2.5" SED OPAL (TLC 3K) I-TEMP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
397,13 € 1.191,39 €
365,24 € 4.382,88 €
327,69 € 8.847,63 €

Product Attribute Attribute Value Select Attribute
Greenliant
Product Category: Solid State Drives - SSD
RoHS:  
ArmourDrive PX
240 GB
2.5 in
2.5 in
TLC
SATA
150 MB/s
550 MB/s
5 V
- 40 C
+ 85 C
100 mm x 68.95 mm x 7 mm
Brand: Greenliant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 3
Subcategory: Memory & Data Storage
Tradename: ArmourDrive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99