GLS88BP960G3-I-CD302

Greenliant
804-8BP960G3-I-CD302
GLS88BP960G3-I-CD302

Mfr.:

Description:
Solid State Drives - SSD 960GB NVMe PCIe M.2 2280-M SED OPAL (TLC 3K) I-TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
998,64 € 2.995,92 €
917,26 € 11.007,12 €

Product Attribute Attribute Value Select Attribute
Greenliant
Product Category: Solid State Drives - SSD
RoHS:  
ArmourDrive PX
960 GB
M.2 SSDs
M.2 2280
TLC
NVMe, PCIe
3000 MB/s
3300 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.58 mm
Brand: Greenliant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 3
Subcategory: Memory & Data Storage
Tradename: ArmourDrive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99