GLS86FS128G3-I-BZ010

Greenliant
804-S86FS128G3IBZ010
GLS86FS128G3-I-BZ010

Mfr.:

Description:
Solid State Drives - SSD 128GB mSATA MO-300 (TLC 3K) I-TEMP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
242,47 € 242,47 €
223,26 € 2.679,12 €
215,84 € 5.827,68 €
210,31 € 10.725,81 €
102 Quote

Product Attribute Attribute Value Select Attribute
Greenliant
Product Category: Solid State Drives - SSD
RoHS:  
ArmourDrive PX
128 GB
mSATA SSDs
MO-300
TLC
SATA
450 MB/s
530 MB/s
3.3 V
- 40 C
+ 85 C
50.8 mm x 29.85 mm x 4.85 mm
Brand: Greenliant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 3
Subcategory: Memory & Data Storage
Tradename: ArmourDrive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99