GLS86FC032G8-I-BN008

Greenliant
804-6FC032G8-I-BN008
GLS86FC032G8-I-BN008

Mfr.:

Description:
Solid State Drives - SSD 32GB mSATA MO-300 (3D SLC 100K) I-TEMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
490,45 € 1.471,35 €
450,97 € 5.411,64 €
435,83 € 11.767,41 €

Product Attribute Attribute Value Select Attribute
Greenliant
Product Category: Solid State Drives - SSD
RoHS:  
ArmourDrive PX
32 GB
mSATA SSDs
MO-300
SLC
SATA
340 MB/s
470 MB/s
3.3 V
- 40 C
+ 85 C
50.8 mm x 29.85 mm x 4.85 mm
Brand: Greenliant
Connector Type: 52-pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 3
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000