GLS85LS1064E-S-I-LBJE-ND129

Greenliant
804-85LS164ESILBN119
GLS85LS1064E-S-I-LBJE-ND129

Mfr.:

Description:
Managed NAND 64GB SATA BGA 145b (SLC 250K) I-TEMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Greenliant
Product Category: Managed NAND
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EX Series - SATA BGA SSD
SATA Flash Drive
64 GB
SLC
470 MB/s
340 MB/s
1 V, 3.3 V
- 40 C
+ 85 C
24 mm x 14 mm x 1.4 mm
Tray
Brand: Greenliant
Interface Type: SATA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: LFBGA-145
Product Type: Managed NAND
Factory Pack Quantity: 14
Subcategory: Memory & Data Storage
Tradename: NANDrive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.