GLS85LP1004P-S-I-FTE

Greenliant
804-GLS85LP1004P-FTE
GLS85LP1004P-S-I-FTE

Mfr.:

Description:
Managed NAND 4GB PATA BGA 91b (SLC 100K) I-TEMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Greenliant
Product Category: Managed NAND
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GLS85LP1004P
PATA Flash Drive
4 GB
SLC
50 MB/s
20 MB/s
3.3 V
- 40 C
+ 85 C
24 mm x 14 mm x 1.9 mm
Tray
Active Mode Current: 80 mA
Brand: Greenliant
Interface Type: IDE, SATA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: BGA-91
Product Type: Managed NAND
Factory Pack Quantity: 14
Subcategory: Memory & Data Storage
Tradename: NANDrive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8523510000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.