GLS36VF3203-70-4I-EKE

Greenliant
804-GLS36VF3204I-EKE
GLS36VF3203-70-4I-EKE

Mfr.:

Description:
NOR Flash 32Mbit (x8/x16) Concurrent SuperFlash Bottom Boot I-TEMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 6,18 €
5,75 € 57,50 €
5,58 € 139,50 €
5,45 € 272,50 €
5,31 € 509,76 €
5,14 € 1.480,32 €
5,01 € 2.885,76 €
4,89 € 5.163,84 €
2.592 Quote

Product Attribute Attribute Value Select Attribute
Greenliant
Product Category: NOR Flash
RoHS:  
SMD/SMT
TSOP-48
ArmourDrive PX
32 Mbit
2.7 V
3.6 V
45 mA
Parallel
4 M x 8/2 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Tube
Brand: Greenliant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Tradename: Concurrent SuperFlash
Unit Weight: 564,474 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
3A991

Specialty Flash Memory

Greenliant Specialty Flash Memory portfolio includes the CSF™ (Concurrent SuperFlash™), Many-Time Programmable, and SSF™ (Small-Sector Flash™) product families. The multi-bank architecture and Read-while-Write operations of the Concurrent SuperFlash™ 36 Series make it well-suited for automotive, communications, and industrial applications. The Many-Time Programmable 27 and 37 Series products combine the erase capability of flash with the cost-effectiveness of EPROM/OTP memory. The Small-Sector Flash™ 29 Series is ideal for applications requiring fine data granularity. These products provide high performance, superior reliability of more than 100 years of data retention, low power consumption, and a small footprint, making them well-suited for code storage applications and space-constrained systems.

FEATURED PRODUCTS
GREENLIANT