G32U7T6R-I-GD111

Greenliant
804-G32U7T6R-I-GD111
G32U7T6R-I-GD111

Mfr.:

Description:
Solid State Drives - SSD 7.68TB SATA 2.5" Industrial Enterprise SSD AES256 RAID (TLC) I-TEMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Greenliant
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
G32U
7.68 TB
SATA SSDs
2.5 in
SLC
SATA
530 MB/s
550 MB/s
5 V
- 40 C
+ 85 C
100.5 mm x 69.85 mm x 9.5 mm
Brand: Greenliant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: ArmourDrive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000

G32U/G72U High Capacity Industrial SSDs

Greenliant G3200 SATA 2.5” and G7200 NVMe U.2 High-Capacity Industrial solid state drives (SSDs) are designed for primary storage applications requiring high reliability with sustainable low-latency and high IOPS performance. G32U and G72U products support AES-256 hardware encryption to protect sensitive user data and include power interrupt data protection to help prevent data loss during unexpected power failures. Greenliant G32U/G72U High-Capacity Industrial SSDs implement on-chip adaptive RAID for the highest levels of data integrity. EX Series G32U and G72U SSDs, designed with EnduroSLC™ Technology, provide ultra-robust data retention, consistent performance, and reach ultra-high write endurance of 30 DWPD for 5 years.