G32U1T6P-I-GD102

Greenliant
804-G32U1T6P-I-GD102
G32U1T6P-I-GD102

Mfr.:

Description:
Solid State Drives - SSD 1.6TB SATA 2.5" Industrial Enterprise SSD AES256 RAID (SLC 30 DWPD) I-TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.563,24 € 7.563,24 €

Product Attribute Attribute Value Select Attribute
Greenliant
Product Category: Solid State Drives - SSD
RoHS:  
Enterprise EX
1.6 TB
2.5 in
2.5 in
SLC
SATA III
520 MB/s
530 MB/s
5 V
- 40 C
+ 85 C
100.45 mm x 69.85 mm x 9 mm
Brand: Greenliant
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99