DM-820A

586-DM-820A
DM-820A

Mfr.:

Description:
Digital Multimeters DMM,TRMS 1000V AC/DC 600mA to 10A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Greenlee
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
Brand: Greenlee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 52047806
Unit Weight: 1,102 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030332090
USHTS:
9030333400
ECCN:
EAR99