DM-40

586-DM-40
DM-40

Mfr.:

Description:
Digital Multimeters MULTIMETER DIGITAL W/TEMP

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Greenlee
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Multimeters
Thermometer
0.015
200 mV to 600 V
2000
40 Hz to 400 Hz
RMS
Data Hold
AC Supply Voltage: 200 V, 600 V
Brand: Greenlee
Current Rating: 2 kA
Product Type: Multimeters
Series: DM-40
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 317,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030310000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.