CM-410

586-CM-410
CM-410

Mfr.:

Description:
Clamp Multimeters & Accessories CLAMPMETER 400A AC (CM-410)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Greenlee
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Brand: Greenlee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 52022030
Unit Weight: 635,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0