35165

586-35165
35165

Mfr.:

Description:
Punches & Dies PUNCH-RD (25.4MM)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Greenlee
Product Category: Punches & Dies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Brand: Greenlee
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Punches & Dies
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 51351650
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8207303020
ECCN:
EAR99