TE-M321-SDK

Grayhill
706-TE-M321-SDK
TE-M321-SDK

Mfr.:

Description:
Display Development Tools TE SDK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Display Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
TE-x32 Touch Encoder Series
4.75 V to 18 V, 8 V to 32 V
CAN
Brand: Grayhill
Description/Function: Software Development Kit
For Use With: Touch Encoder
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Series: TE
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471607000
CNHTS:
8543709990
USHTS:
8471601050
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.