M3786/35-032

Grayhill
706-M3786/35-032
M3786/35-032

Mfr.:

Description:
Rotary Switches Rotary Switch, Military, 51MP30-01-1-09N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,30 € 31,30 €
28,59 € 142,95 €
28,35 € 283,50 €
21,96 € 549,00 €
21,15 € 1.057,50 €
18,64 € 1.864,00 €
17,62 € 4.405,00 €
17,38 € 8.690,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
9 Position
1 Deck
1 Pole
200 mA
220 VAC
30 deg
Solder Lug
Gold over Silver
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 220 VAC
Part # Aliases: 51MP30-01-1-09N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99