95CW06C3RART

Grayhill
706-95CW06C3RART
95CW06C3RART

Mfr.:

Description:
Tactile Switches TACT,RA,6X6,700T&R,LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,50 € 3,50 €
2,93 € 29,30 €
2,72 € 68,00 €
2,43 € 243,00 €
2,25 € 562,50 €
Full Reel (Order in multiples of 700)
2,07 € 1.449,00 €
1,81 € 2.534,00 €
1,76 € 3.696,00 €
1,73 € 8.477,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
2.31 mm
Round
OFF - (ON)
260 gf
50 mA
12 VDC
Yes
SPST
Solder Pin
Red
6 mm
6 mm
2.31 mm
500000 Cycle
Reel
Cut Tape
Brand: Grayhill
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 700
Subcategory: Switches
Travel: 0.018 in
Type: Momentary Pushbutton
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL