95C06C2RAT

Grayhill
706-95C06C2RAT
95C06C2RAT

Mfr.:

Description:
Tactile Switches Tact Switch 100g Opertg force R-Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,445 € 4,45 €
0,428 € 10,70 €
0,371 € 37,10 €
0,338 € 84,50 €
0,313 € 156,50 €
0,299 € 299,00 €
0,252 € 504,00 €
0,229 € 1.145,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
Round
OFF - (ON)
100 gf
50 mA
12 VDC
Yes
SPST
Solder Pin
Black
6 mm
6 mm
0.23 in
95C
1000000 Cycle
Bulk
Brand: Grayhill
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: .010” + .008”/ - .004”
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL