95C06B6GWRT

Grayhill
706-95C06B6GWRT
95C06B6GWRT

Mfr.:

Description:
Tactile Switches TACT,GW,NW,6X6,900T&R,LF g operating force, RoHS Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,16 € 11,60 €
1,07 € 26,75 €
0,972 € 97,20 €
0,92 € 230,00 €
0,768 € 384,00 €
Full Reel (Order in multiples of 900)
0,722 € 649,80 €
0,678 € 1.220,40 €
0,657 € 2.956,50 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
50 mA
12 VDC
SPST
6 mm
6 mm
95C
Reel
Cut Tape
Brand: Grayhill
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Travel: .010” + .008”/ - .004”
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL