95C06B2RAT

Grayhill
706-95C06B2RAT
95C06B2RAT

Mfr.:

Description:
Tactile Switches TACT,RA,6X6,1000B,LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,358 € 27,57 €
0,271 € 146,07 €
0,269 € 269,27 €
0,247 € 627,63 €
0,243 € 1.216,22 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
5 mm
Round
OFF - (ON)
100 gf
50 mA
12 VDC
No
SPST
Solder Pin
Black
6 mm
6 mm
5 mm
95C
1000000 Cycle
Tube
Brand: Grayhill
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 77
Subcategory: Switches
Travel: 0.01 in
Type: Momentary Pushbutton
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL