95C06A5GWT

Grayhill
706-95C06A5GWT
95C06A5GWT

Mfr.:

Description:
Tactile Switches TACT,GW,NW,6X6,77T,LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,721 € 7,21 €
0,719 € 17,98 €
0,615 € 47,36 €
0,581 € 134,21 €
0,51 € 274,89 €
0,443 € 443,44 €
0,425 € 1.079,93 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
50 mA
12 VDC
SPST
6 mm
6 mm
95C
Tube
Brand: Grayhill
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 77
Subcategory: Switches
Travel: .010” + .008”/ - .004”
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL