94HBC16T

Grayhill
706-94HBC16T
94HBC16T

Mfr.:

Description:
Coded Rotary Switches Rotary DIP Switch 16 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,67 € 99,09 €
3,42 € 369,36 €
3,30 € 891,00 €
3,16 € 1.621,08 €
2,95 € 3.026,70 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Coded Rotary Switches
RoHS:  
16 Position
Hexadecimal
Rotary
Solder Pin
Tube
94H
Actuator Style: Rotary
Brand: Grayhill
Illuminated: Non-Illuminated
Product Type: Rotary Switches
Factory Pack Quantity: 27
Subcategory: Switches
Terminal Arrangement: 3 x 2
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL