94HAC08RAT

Grayhill
706-94HAC08RAT
94HAC08RAT

Mfr.:

Description:
Coded Rotary Switches Rotary DIP Switch 8 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
76
Expected 3/23/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
4,58 € 45,80 €
3,50 € 420,00 €
3,38 € 3.407,04 €
3,26 € 8.215,20 €
5.016 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Coded Rotary Switches
RoHS:  
8 Position
Octal
Flush
Solder Pin
Tube
94H
Actuator Style: Flush
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illuminated: Non-Illuminated
Product Type: Rotary Switches
Factory Pack Quantity: 24
Subcategory: Switches
Terminal Arrangement: 3 x 2
Unit Weight: 9,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL