87GC3-201

Grayhill
706-87GC3-201
87GC3-201

Mfr.:

Description:
Switch Actuators Keypad 5 Btn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,40 € 23,40 €
21,96 € 263,52 €
18,28 € 511,84 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Switch Actuators
RoHS:  
87
Keypad
Keyboard Switches
87 Series
Black
Tube
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: 5 button keyboard switch module
Height: 8.89 mm
Illumination: Non-Illuminated
Length: 63.25 mm
Material: Acrylonitrile Butadiene Styrene (ABS)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 4
Subcategory: Switch Accessories
Voltage Rating: 24 V
Width: 12.45 mm
Unit Weight: 28,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL