87EC3-201

Grayhill
706-87EC3-201
87EC3-201

Mfr.:

Description:
Switch Actuators Keypad 3 Btn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
116
Expected 3/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,05 € 16,05 €
12,91 € 90,37 €
12,19 € 341,32 €
11,54 € 646,24 €
11,00 € 1.155,00 €
10,33 € 2.603,16 €
9,86 € 4.969,44 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Switch Actuators
RoHS:  
87
Keypad
Keyboard Switches
87 Series
Black
Tube
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: 3 button keyboard switch module
Height: 8.89 mm
Illumination: Non-Illuminated
Length: 37.85 mm
Material: Acrylonitrile Butadiene Styrene (ABS)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 7
Subcategory: Switch Accessories
Voltage Rating: 24 V
Width: 12.45 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL