77SPT36-01B06N

Grayhill
706-77SPT36-01B06N
77SPT36-01B06N

Mfr.:

Description:
Rotary Switches 77SPT36-01-1-06N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,01 € 58,01 €
52,45 € 262,25 €
48,44 € 484,40 €
45,97 € 1.149,25 €
44,86 € 2.243,00 €
41,54 € 4.154,00 €
40,26 € 10.065,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
1 Deck
1 Pole
200 mA
28 VDC
125 VAC
36 deg
Non-Shorting
Solder Pin
Panel Mount
Gold over Silver
Shaft
77
Brand: Grayhill
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Part # Aliases: 77SPT36-01-1-06N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 77 Single Deck Rotary Switches

Grayhill Series 77 Single Deck Rotary Switch is small in size with a diameter of 0.5", 200mA, and 0.18" behind the panel, minimizing the amount of space required. The Series 77 Single Deck Rotary Switch from Grayhill is available with continuous rotation or a fixed stop and offers high stop strength. This component is constructed with one or two poles and has an operating temperature range from -40°C to +85°C.