77SP36-01-2-05N

Grayhill
706-77SP36-01-2-05N
77SP36-01-2-05N

Mfr.:

Description:
Rotary Switches 77SP36-01-2-05N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,94 € 48,94 €
45,50 € 227,50 €
40,70 € 407,00 €
38,85 € 971,25 €
36,65 € 3.665,00 €
36,64 € 9.160,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
5 Position
1 Deck
2 Pole
200 mA
28 VDC
125 VAC
36 deg
Non-Shorting
Solder Pin
Panel Mount
Gold over Silver
Shaft
77
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99

Series 77 Single Deck Rotary Switches

Grayhill Series 77 Single Deck Rotary Switch is small in size with a diameter of 0.5", 200mA, and 0.18" behind the panel, minimizing the amount of space required. The Series 77 Single Deck Rotary Switch from Grayhill is available with continuous rotation or a fixed stop and offers high stop strength. This component is constructed with one or two poles and has an operating temperature range from -40°C to +85°C.