76PSB06ST

Grayhill
706-76PSB06ST
76PSB06ST

Mfr.:

Description:
DIP Switches/SIP Switches DIP Switch SPST (up is off) 6 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 589

Stock:
589 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
3,60 € 36,00 €
3,55 € 106,50 €
3,44 € 361,20 €
3,38 € 861,90 €
3,35 € 1.708,50 €
3,24 € 3.256,20 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
6 Position
DIP
Piano
2.5 mm
SPST
Solder Pin
150 mA
30 VDC
76
Actuator Style: Piano
Brand: Grayhill
Contact Material: Copper Alloy
Contact Plating: Tin over Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 15
Subcategory: Switches
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL