76P04

Grayhill
706-76P04
76P04

Mfr.:

Description:
Switch Cases / Switch Covers DIP Switch Cover Clear Plastic 4 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.878

Stock:
1.878 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,738 € 1.845,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Switch Cases / Switch Covers
RoHS:  
Covers
Protective Cover
DIP Switches
76 Series
Brand: Grayhill
Color: Clear
Height: 0.217 in
Length: 0.48 in
Material: Polycarbonate (PC)
Mounting Style: Push On
Product Type: Switch Cases / Switch Covers
Series: 76
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 0.422 in
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL