71MAS30-02B09S

Grayhill
706-71MAS30-02B09S
71MAS30-02B09S

Mfr.:

Description:
Rotary Switches Rotary Switch, Military, 1/8" shaft, shaft/panel seal, 30°, 2 deck, 1 pole/deck, 9 position/pole, shorting, 71MAS30-02B09S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,17 € 32,17 €
29,04 € 145,20 €
28,76 € 287,60 €
21,36 € 534,00 €
20,79 € 1.039,50 €
19,58 € 1.958,00 €
18,91 € 4.727,50 €
18,64 € 9.320,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
9 Position
2 Deck
1 Pole
250 mA
30 VDC
125 VAC
30 deg
Shorting
Solder Lug
Panel Mount
Gold over Silver
Flatted
71
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Part # Aliases: 71MAS30-02-1-09S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Part number 706-71M1258-1 a seal that is used in Grayhill part
numbers that start with 71AS, 71MAS and 71ES.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-10

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99