71L36-04-1-03S

Grayhill
706-71L36-04-1-03S
71L36-04-1-03S

Mfr.:

Description:
Keylock Switches Keylock Switch, Standard solder lug, 36°, 4 deck, 1 pole/deck, 3 position/pole, shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,65 € 991,25 €
39,02 € 3.902,00 €
37,95 € 9.487,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
4P3T
ON - OFF
250 mA
Solder Lug
Flat
30 deg
3 Position
Stainless Steel
Brand: Grayhill
Product Type: Keylock Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 68,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL