71J30-01-1-02N

Grayhill
706-71J30-01-1-02N
71J30-01-1-02N

Mfr.:

Description:
Keylock Switches Keylock Switch, Anti-static solder lug, 30°, 1 deck, 1 pole/deck, 2 position/pole, non-shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,71 € 717,75 €
28,41 € 2.841,00 €
27,64 € 6.910,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF
250 mA
Solder Lug
Flat
36 deg
2 Position
Stainless Steel
Brand: Grayhill
Product Type: Keylock Switches
Series: 71J/L
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 68,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL