71C30-2CR-2CR

Grayhill
706-71C30-2CR-2CR
71C30-2CR-2CR

Mfr.:

Description:
Rotary Switches 71C30-02-2-06S & 02-2-06S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,97 € 121,97 €
93,70 € 937,00 €
84,83 € 2.120,75 €
84,36 € 8.436,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position, 6 Position
2 Deck, 2 Deck
2 Pole, 2 Pole
250 mA
30 VDC
125 VAC
30 deg
Shorting, Shorting
Solder Lug
Panel Mount
Gold
Flatted
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99