71C30-1DP-1DP

Grayhill
706-71C30-1DP-1DP
71C30-1DP-1DP

Mfr.:

Description:
Rotary Switches Rotary Switch, Concentric shaft, 30°, 1 deck, 3 pole/deck, 4 positions/pole, shorting & 1 deck, 3 pole/deck, 4 positions/pole, shorting, 71C30-1DP-1DP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,59 € 1.139,75 €
45,42 € 2.271,00 €
44,39 € 4.439,00 €
44,38 € 11.095,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
12 Position, 12 Position
1 Deck
3 Pole, 3 Pole
250 mA
30 VDC
125 VAC
30 deg
Shorting, Shorting
Solder Lug
Panel Mount
Gold over Silver
Flatted
71
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Part # Aliases: 71C30-01-3-04S & 01-3-04S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99