71C30-1CD-1CD

Grayhill
706-71C30-1CD-1CD
71C30-1CD-1CD

Mfr.:

Description:
Rotary Switches Rotary Switch, Concentric shaft, 30°, 1 deck, 2 pole/deck, 5 positions/pole, non-shorting & 1 deck, 2 pole/deck, 5 positions/pole, non-shorting, 71C30-1CD-1CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,93 € 973,25 €
38,92 € 1.946,00 €
38,06 € 3.806,00 €
37,48 € 9.370,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
10 Position, 10 Position
1 Deck
2 Pole, 2 Pole
250 mA
30 VDC
125 VAC
30 deg
Non-Shorting, Non-Shorting
Solder Lug
Panel Mount
Gold over Silver
Flatted
71
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Part # Aliases: 71C30-01-2-05N & 01-2-05N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99