71C30-1BR-1AZ

Grayhill
706-71C30-1BR-1AZ
71C30-1BR-1AZ

Mfr.:

Description:
Rotary Switches Rotary Switch, Concentric shaft, 30°, 1 deck, 1 pole/deck, 6 positions/pole, shorting & 1 deck, 1 pole/deck, 12 positions/pole, shorting, continuous, 71C30-1BR-1AZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,14 € 953,50 €
37,30 € 3.730,00 €
36,73 € 9.182,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position, 12 Position
1 Deck
1 Pole, 1 Pole
250 mA
30 VDC
125 VAC
30 deg
Shorting, Shorting
Solder Lug
Panel Mount
Gold over Silver
Flatted
71
Brand: Grayhill
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Part # Aliases: 71C30-01-1-06S & 01-1-12S-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.