71BS36-02B10N

Grayhill
706-71BS36-02B10N
71BS36-02B10N

Mfr.:

Description:
Rotary Switches Rotary Switch, 1/4" shaft, shaft/panel seal, 36°, 2 deck, 1 pole/deck, 10 position/pole, non-shorting, fixed stop, 71BS36-02B10N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,21 € 29,21 €
26,24 € 131,20 €
25,97 € 259,70 €
18,98 € 474,50 €
18,44 € 922,00 €
17,79 € 1.779,00 €
17,45 € 4.362,50 €
17,18 € 8.590,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
10 Position
2 Deck
1 Pole
250 mA
30 VDC
125 VAC
36 deg
Non-Shorting
Solder Lug
Panel Mount
Gold over Silver
Flatted
71
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Part # Aliases: 71BS36-02-1-10N-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Part number 706-71M1048 a seal that in used in Grayhill part
numbers that start with 71BS and 71MBS.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.