71AS30-01-2-06S

Grayhill
706-71AS30-01-2-06S
71AS30-01-2-06S

Mfr.:

Description:
Rotary Switches Rotary Switch, 1/8" shaft, shaft/panel seal, 30°, 1 deck, 2 pole/deck, 6 position/pole, shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,80 € 26,80 €
24,58 € 122,90 €
24,17 € 241,70 €
16,58 € 414,50 €
16,12 € 806,00 €
15,20 € 1.520,00 €
14,65 € 3.662,50 €
14,43 € 7.215,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
1 Deck
2 Pole
250 mA
30 VDC
125 VAC
30 deg
Shorting
Solder Lug
Panel Mount
Gold over Silver
Flatted
71
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Part number 706-71M1258-1 a seal that is used in Grayhill part
numbers that start with 71AS, 71MAS and 71ES.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-10

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.