71ADF36-01QAJN

Grayhill
706-71ADF36-01QAJN
71ADF36-01QAJN

Mfr.:

Description:
Rotary Switches 71ADF36-01-2-AJN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,07 € 35,07 €
32,12 € 160,60 €
28,60 € 286,00 €
26,88 € 672,00 €
25,88 € 1.294,00 €
24,55 € 2.455,00 €
23,11 € 5.777,50 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
1 Position
1 Deck
2 Pole
250 mA
30 VDC
125 VAC
36 deg
Non-Shorting
Solder Pin
Through Hole
Gold over Silver
Flatted
71
Actuator Length: 3.18 mm
Actuator Style: Flatted
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Part # Aliases: 71ADF36-01-2-AJN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99