71ADF36-01PAJN

Grayhill
706-71ADF36-01PAJN
71ADF36-01PAJN

Mfr.:

Description:
Rotary Switches 1/8" shaft 36deg 1pl Adj Stop Nonshorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,89 € 36,89 €
31,18 € 155,90 €
29,27 € 292,70 €
26,58 € 664,50 €
24,81 € 1.240,50 €
23,20 € 2.320,00 €
22,31 € 5.577,50 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
1 Position
1 Deck
1 Pole
250 mA
30 VDC
125 VAC
36 deg
Non-Shorting
Solder Pin
Through Hole
Gold over Silver
Flatted
71
Actuator Length: 3.18 mm
Actuator Style: Flatted
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Part # Aliases: 71ADF36-01-1-AJN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99