71ADF30-03PAJS

Grayhill
706-71ADF30-03PAJS
71ADF30-03PAJS

Mfr.:

Description:
Rotary Switches Rotary Switch, 1/8" shaft, adjustable stop, PC mount, 30°, 3 deck, 1 pole/deck, shorting, 71ADF30-03PAJS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,37 € 38,37 €
33,80 € 169,00 €
33,78 € 337,80 €
26,60 € 665,00 €
25,83 € 1.291,50 €
24,92 € 2.492,00 €
24,45 € 6.112,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
3 Deck
1 Pole
250 mA
30 VDC
125 VAC
30 deg
Shorting
Solder Pin
Through Hole
Gold over Silver
Flatted
71
Actuator Length: 3.18 mm
Actuator Style: Flatted
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Part # Aliases: 71ADF30-03-1-AJS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99