71A36-01A10N

Grayhill
706-71A36-01A10N
71A36-01A10N

Mfr.:

Description:
Rotary Switches Rotary Switch, 1/8" shaft, 36°, 1 deck, 1 pole/deck, 10 position/pole, non-shorting, continuous, 71A36-01A10N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,81 € 19,81 €
17,93 € 89,65 €
17,53 € 175,30 €
13,73 € 343,25 €
13,36 € 668,00 €
12,90 € 1.290,00 €
12,65 € 3.162,50 €
12,46 € 6.230,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
10 Position
1 Deck
1 Pole
250 mA
30 VDC
125 VAC
36 deg
Non-Shorting
Solder Lug
Panel Mount
Gold over Silver
Flatted
71
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Part # Aliases: 71A36-01-1-10N-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99