70M-ODC24R

Grayhill
706-70M-ODC24R
70M-ODC24R

Mfr.:

Description:
I/O Modules ASM,100VDC/100VAC 10VA DC OUTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,00 € 22,00 €
21,01 € 210,10 €
20,12 € 503,00 €
19,85 € 992,50 €
19,81 € 4.952,50 €
19,79 € 9.895,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: I/O Modules
RoHS:  
Digital Output Modules
24 V
8 mA
120 VAC
50 mA
Red
DC
Solder Pin
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: I/O Modules
Series: Mini
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CNHTS:
8538900000
CAHTS:
8536410019
USHTS:
8536410030
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL