70L-IAC

Grayhill
706-70L-IAC
70L-IAC

Mfr.:

Description:
I/O Modules I/O Module OpenLine digital input AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,05 € 35,05 €
31,94 € 319,40 €
30,50 € 762,50 €
29,45 € 1.472,50 €
28,43 € 2.843,00 €
27,15 € 6.787,50 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: I/O Modules
RoHS:  
Digital Input Modules
120 V
8 mA
28 V
50 mA
Gray
Solder Pin
Brand: Grayhill
Isolation: 2.5 kV
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8538900000
CAHTS:
8536410019
USHTS:
8536410030
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL